3M MDR 102 36 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.08

(exc. GST)

$12.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$11.08
25 - 74$10.75
75 - 199$10.41
200 - 399$10.20
400 +$9.99

*price indicative

RS Stock No.:
499-9796
Mfr. Part No.:
10236-5212PL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

D-Sub Connector

Number of Contacts

36

Current

500mA

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

D

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Voltage

200V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MDR 102

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

2.54mm

COO (Country of Origin):
JP

90° Panel Mount PCB I/O Receptacles


These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.

Features and Benefits


• Mates with cable mounting solder plugs, series stock no. 515-7460

• Excellent EMI/ESD protection

• PCB mounting right angle sockets with retention by Screw or Ground Locks

• Panel retention by Metric or UNC threads

Available in this range:


102xx-52xx: Zinc Alloy body

102xx-55xx: PCT Insulator with Steel Nickel plated Shroud

102xx-520x: M2.6 Panel and Screw lock

102xx-521x: M2.5 Panel and Screw lock

102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)

102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)

102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)

102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)

102xx-xxx2: 3.9 mm long solder Tail

102xx-xxx3: 2.8 mm long solder Tail

What is a D-Sub Connector used for?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life

Finger releasable latching backshells for cable mounting applications

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

Note

The thickness of the wiping area Gold plating is determined by the Manufacturers Part Number, those ending in PL have 0.2 μm , those ending in PE have 0.5 μm and those ending in PC have 0.76 μm.

Each
$10.59
Each
$10.43
Each
$7.28
Each
$13.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy