3M 102 Series Right Angle Surface Mount PCB Socket, 14-Contact, 2-Row, 12.7mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 unit)*

$12.60

(exc. GST)

$13.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$12.60
25 - 74$11.63
75 - 199$10.80
200 - 399$10.08
400 +$9.45

*price indicative

Packaging Options:
RS Stock No.:
749-4862
Mfr. Part No.:
10214-1210PE
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

14

Number of Rows

2

Pitch

12.7mm

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Series

102

Contact Material

Copper Alloy

Related links