Amphenol Industrial, Tough & Safe IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 64A, 415
- RS Stock No.:
- 749-1927
- Mfr. Part No.:
- 2CMA167484R1000 463RS6
- Brand:
- Amphenol Industrial
- RS Stock No.:
- 749-1927
- Mfr. Part No.:
- 2CMA167484R1000 463RS6
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | Tough & Safe |
IP Rating | IP44 |
Colour | Red |
Maximum Operating Temperature | +65°C |
Related links
- Industrial Power Connectors
- Amphenol Industrial Rated At 16A, 230 V
- Amphenol Industrial Rated At 64A, 415 V
- Amphenol Industrial Rated At 16A,
- Amphenol Industrial Rated At 32A, 110 V
- Amphenol Industrial Rated At 16A, 415 V
- Amphenol Industrial Rated At 125A, 415 V
- Lumberg Automation Industrial Power Connectors