Amphenol Industrial, Easy & Safe IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 16A, 110 V
- RS Stock No.:
- 720-9493
- Mfr. Part No.:
- 2CMA193097R1000 216RS4
- Brand:
- Amphenol Industrial
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $13.46
You pay
$11.06
(exc. GST)
$12.17
(inc. GST)
Units | Per unit |
1 - 4 | $11.06 |
5 + | $9.96 |
- RS Stock No.:
- 720-9493
- Mfr. Part No.:
- 2CMA193097R1000 216RS4
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Yellow |
Maximum Operating Temperature | +65°C |