Pico Technology PP707 Multipurpose Data Logger, USB 2.0, 14 Input Channel(s)
- RS Stock No.:
- 749-1917
- Mfr. Part No.:
- DrDAQ Kit
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-1917
- Mfr. Part No.:
- DrDAQ Kit
- Brand:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Number of Input Channels | 14 | |
| Model Number | PP707 | |
| Measurement Parameters | Digital I/O, Humidity, Light, pH, Pulse, Resistance, Sound, Temperature | |
| Interface Type | USB 2.0 | |
| Data Logger Type | Multipurpose | |
| Maximum Voltage Measurement | 5V | |
| Maximum Temperature Measurement | +70 °C | |
| Power Source | USB | |
| Best Temperature Measurement Accuracy | ±2 °C | |
| Includes | Extension Cable, Humidity Sensor, pH Electrode, Scope Probe, Software, Temperature Sensor x 2, USB Cable, User Manual | |
| Maximum Humidity Measurement | 90%RH | |
| Temperature Measurement Resolution | 0.1°C | |
| Humidity Measurement Resolution | 0.2% | |
| Model Number p | PP707 | |
| Best Humidity Measurement Accuracy | ±10 % | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Number of Input Channels 14 | ||
Model Number PP707 | ||
Measurement Parameters Digital I/O, Humidity, Light, pH, Pulse, Resistance, Sound, Temperature | ||
Interface Type USB 2.0 | ||
Data Logger Type Multipurpose | ||
Maximum Voltage Measurement 5V | ||
Maximum Temperature Measurement +70 °C | ||
Power Source USB | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Includes Extension Cable, Humidity Sensor, pH Electrode, Scope Probe, Software, Temperature Sensor x 2, USB Cable, User Manual | ||
Maximum Humidity Measurement 90%RH | ||
Temperature Measurement Resolution 0.1°C | ||
Humidity Measurement Resolution 0.2% | ||
Model Number p PP707 | ||
Best Humidity Measurement Accuracy ±10 % | ||
Alarm Yes | ||
RoHS Status: Exempt
