ABB CM-ENS Series Electrolode Holder Level Sensing Electrode, Vertical, Housing Steel
- RS Stock No.:
- 746-7526
- Mfr. Part No.:
- 1SVR402902R0000 CM-HE
- Brand:
- ABB
Subtotal (1 unit)*
$50.75
(exc. GST)
$55.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.75 |
*price indicative
- RS Stock No.:
- 746-7526
- Mfr. Part No.:
- 1SVR402902R0000 CM-HE
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Level Sensing Electrode | |
| Device Type | Electrolode Holder | |
| Mount Type | Vertical | |
| Housing Material | Steel | |
| Cable Length | 135mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Series | CM-ENS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Level Sensing Electrode | ||
Device Type Electrolode Holder | ||
Mount Type Vertical | ||
Housing Material Steel | ||
Cable Length 135mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Series CM-ENS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Liquid Level Relay Accessories - ABB
Accessories including Compact Support assembly components, and electrode components, specifically for use with ABB conductive Liquid Level Relays.
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Note
The product image shows the Compact Support and Electrode assembly showing each elements assembled together. Please ensure you select the correct component for your individual requirement: Compact Support for 3 Bar Electrodes - 746-7504 ; Distance Plate for 3 600mm - 746-7514 ; 1000mm - 746-7523 . Suspension Electrode - 746-7526
Related links
- ABB CM-ENS Series Electrode Level Sensing Electrode High Grade Steel, Stainless Steel Body
- ABB Electrode Level Sensing Electrode High Grade Steel, Stainless Steel Body
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac-Rated SPDT Relay
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac/dc-Rated SPDT Relay
- Finder 72 Series Electrode Connector Electrode Connector, Stainless Steel Body
- Finder 72 Series Electrode Electrode Vertical, Stainless Steel Body
- Unipower Electrode Level Sensors, Stainless Steel Body
- Omron F03 Series Electrode Electrode Stainless Steel Body
