ABB CM-ENS Series Electrolode Holder Level Sensing Electrode, Vertical, NO-Rated, Housing Stainless Steel, High Grade
- RS Stock No.:
- 746-7523
- Mfr. Part No.:
- 1SVR450056R0200 CM-SE-1000
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.00
(exc. GST)
$24.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.00 |
| 10 - 49 | $21.45 |
| 50 + | $20.66 |
*price indicative
- RS Stock No.:
- 746-7523
- Mfr. Part No.:
- 1SVR450056R0200 CM-SE-1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Level Sensing Electrode | |
| Device Type | Electrolode Holder | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel, High Grade Steel | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 60°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | NO | |
| Series | CM-ENS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Level Sensing Electrode | ||
Device Type Electrolode Holder | ||
Mount Type Vertical | ||
Housing Material Stainless Steel, High Grade Steel | ||
Cable Length 1m | ||
Maximum Operating Temperature 60°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification NO | ||
Series CM-ENS | ||
ABB CM-ENS Series Level Sensing Electrode, Vertical Mounting, High Grade Steel - 1SVR450056R0200 CM-SE-1000
This level sensing electrode is designed for precise monitoring of conductive liquids in various applications, making it an essential component for automation in industrial settings. Constructed from high-grade steel and stainless steel, this vertical level sensor is engineered for reliability. Its compact design allows for easy installation, ensuring efficient operation while meeting CE standards.
Features & Benefits
• Monitors conductive liquids for enhanced control systems
• Vertical mounting ensures optimal space utilisation
• Constructed from high-grade steel and stainless steel for durability
• CE certified to meet strict safety standards
• Detects maximum and minimum liquid levels for efficient management
• Compatible with single-pole electrodes for flexible configurations
Applications
• Ideal for use in pump control systems
• Suitable for in monitoring overflow conditions
• Effective in dry-running protection for submersible pumps
• Utilised for conductivity monitoring in various liquids
How does the electrode respond when the liquid level changes?
The output relay energises when the maximum level electrode becomes wet, and it de-energises when the liquid level drops below the minimum electrode, allowing for accurate level control.
What is the maximum electrode current the device can handle?
The unit can sustain a maximum electrode current of 1mA, ensuring safe operation within specified limits.
Can multiple units be used together for more complex liquid level monitoring?
Yes, up to five units can be interconnected, allowing for monitoring of different liquid levels without interference, providing a comprehensive solution for complex applications.
What materials are used in the construction of the level sensing electrode?
The electrode is constructed from high-grade steel and stainless steel, providing longevity and resistance to various chemical and environmental factors.
Is the electrode suitable for food applications?
While the construction materials are durable, it's essential to assess compatibility with specific liquid types, particularly in food applications, to ensure compliance with safety standards.
Related links
- ABB CM-ENS Series Electrode Level Sensing Electrode High Grade Steel, Stainless Steel Body
- ABB CM-ENS Series Electrode Level Sensing Electrode, Steel Body
- ABB Electrode Level Sensing Electrode High Grade Steel, Stainless Steel Body
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac-Rated SPDT Relay
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac/dc-Rated SPDT Relay
- Unipower Electrode Level Sensors, Stainless Steel Body
- Finder 72 Series Electrode Connector Electrode Connector, Stainless Steel Body
- Omron F03 Series Electrode Electrode Stainless Steel Body
