ABB CM-ENS Series Electrolode Holder Level Sensing Electrode, Vertical, NO-Rated, Housing Stainless Steel, High Grade
- RS Stock No.:
- 746-7514
- Mfr. Part No.:
- 1SVR450056R0100 CM-SE-600
- Brand:
- ABB
Subtotal (1 unit)*
$32.63
(exc. GST)
$35.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.63 |
*price indicative
- RS Stock No.:
- 746-7514
- Mfr. Part No.:
- 1SVR450056R0100 CM-SE-600
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Device Type | Electrolode Holder | |
| Product Type | Level Sensing Electrode | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel, High Grade Steel | |
| Cable Length | 600mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | CM-ENS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Device Type Electrolode Holder | ||
Product Type Level Sensing Electrode | ||
Mount Type Vertical | ||
Housing Material Stainless Steel, High Grade Steel | ||
Cable Length 600mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series CM-ENS | ||
ABB Level Sensing Electrode, Vertical Mount - 1SVR450056R0100 CM-SE-600
This level sensing electrode is designed for accurate liquid level detection in various industrial contexts. Measuring 600mm in length, it is made from high-grade steel and stainless steel, ensuring durability. Its vertical mounting configuration allows for seamless integration into existing systems, making it a versatile choice for effective level measurement technologies.
Features & Benefits
• Robust construction for durability in harsh environments
• Compact design facilitates installation in confined spaces
• Vertical electrode configuration aids in precise positioning
• Compliant with EU directives for safety standards
Applications
• Monitoring liquid levels in tanks
• Level control in automation systems
• Integration with level monitoring relays
Can it be mounted in confined spaces?
Yes, the compact and vertical design assists installation in tight areas.
Will it comply with safety directives?
Yes, it adheres to EU directives for compliance and safety.
Is it suitable for various industrial applications?
Yes, its robust construction provides versatility for different uses.
Can it be used for automation systems?
Certainly, it integrates well with various monitoring technologies.
Related links
- ABB CM-ENS Series Electrode Level Sensing Electrode High Grade Steel, Stainless Steel Body
- ABB CM-ENS Series Electrode Level Sensing Electrode, Steel Body
- ABB Electrode Level Sensing Electrode High Grade Steel, Stainless Steel Body
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac-Rated SPDT Relay
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac/dc-Rated SPDT Relay
- Unipower Electrode Level Sensors, Stainless Steel Body
- Finder 72 Series Electrode Connector Electrode Connector, Stainless Steel Body
- Omron F03 Series Electrode Electrode Stainless Steel Body
