Carel Communication Module for use with Easy Series, IR33, Easy Split, Easy Compact Series
- RS Stock No.:
- 745-8005
- Mfr. Part No.:
- BXOPZI48500S0
- Brand:
- Carel
Subtotal (1 unit)*
$173.64
(exc. GST)
$191.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.64 |
*price indicative
- RS Stock No.:
- 745-8005
- Mfr. Part No.:
- BXOPZI48500S0
- Brand:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Product Type | Communication Module | |
| For Use With | Easy Series, IR33, Easy Split, Easy Compact Series | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Product Type Communication Module | ||
For Use With Easy Series, IR33, Easy Split, Easy Compact Series | ||
Standards/Approvals CE | ||
IR33 Smart Refrigeration Controllers
The IR33 smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters.The controller then just needs to be wired up and installed in the panel. The controllers have up to 3 NTC or PTC inputs and versions are available which have 1, 2, 3 or 4 relay outputs for control of the compressor, active defrost, evaporator ventilation fan and auxiliary output. The 4 relay version also incorporates a real time clock and HACCP function. The controllers are housed in a compact panel mounting enclosure and are powered from 115 to 230Vac. All versions can be connected to a network for monitoring and programming using the optional RS-485 serial interface.
No programming required
4 pre-loaded configurations
NTC or PTC thermistor probe inputs
Up to 4 relay outputs
16A compressor output
Real time clock and HACCP function
Infrared receiver and buzzer
115 to 230Vac powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system
Accessory: RS485 serial communication interface, stock-no. 745-8005
Related links
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 200 A Output,
- Schneider Electric - Easy Series IP54 Selector Switch, 2NO 2-Way
- Schneider Electric - Easy Series IP54 Selector Switch, 2NO 3-Way
- Schneider Electric - Easy Series 10 A F.L.C, 240V
- Eaton Starter Kit Easy Series Starter Kit for Use with Moeller EASY Series
- Schneider Electric - Easy Series 6.3 A Easypact TVS Motor Circuit Breaker Motor Protection Circuit Breaker
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 150 A Output,
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
