TE Connectivity, HDP-20 Series Ferrule
- RS Stock No.:
- 745-5791
- Mfr. Part No.:
- 4-745130-5
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-5791
- Mfr. Part No.:
- 4-745130-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Ferrule | |
| Series | HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Ferrule | ||
Series HDP-20 | ||
Related links
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 24 AWG
- TE Connectivity HDP-20 9 Way Straight Screw Hardware Female
