TE Connectivity HDP-20 9 Way Straight Screw Hardware Female
- RS Stock No.:
- 677-490
- Mfr. Part No.:
- 747521-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
$654.42
(exc. GST)
$719.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $654.42 | $6.544 |
*price indicative
- RS Stock No.:
- 677-490
- Mfr. Part No.:
- 747521-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Hardware | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Hardware | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series HDP-20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDP-20 Overmolded Receptacle Subassembly is built for rugged applications requiring environmental sealing and vibration resistance. It operates reliably across a wide temperature range from –55 °C to 105 °C, making it suitable for harsh conditions. This connector is commonly used in transportation, industrial, and off-road vehicle systems where durability and secure mating are essential.
Offers bayonet-style coupling for quick and secure connections
Uses silicone rubber grommets for environmental sealing
Supports rear insertion and removal of crimp-type contacts
Related links
- MH Connectors D45ZK 9 Way Straight Screw D-Sub Connector, with Assembly Hardware Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with Standard Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector
- TE Connectivity, HDP-20 Series Ferrule
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity AMPLIMITE HDP-20 50 Way Straight Cable D-Sub Connector Female
