TE Connectivity Connector, 16 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series
- RS Stock No.:
- 745-5729
- Mfr. Part No.:
- 1-207303-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-5729
- Mfr. Part No.:
- 1-207303-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Series 1 CPC Connectors, Standard Sex Receptacles
Series 1 standard sex CPC circular plastic connectors with threaded couplings and black thermoplastic housings with keying for accurate alignment and square flanges for panel mounting. The square flanges of these standard sex CPC connectors have 4 x mounting holes or threaded inserts (see stock number 719-9302).
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
TE Connectivity Circular Connector
The TE connectivity series 1 is a 16-pole, panel mount, male circular connector with a Socket type connection. The connector has a voltage rating of 600V. It has gold plated contacts. The circular plastic connector with threaded couplings and black thermoplastic housing with keying ensures accurate alignment and square flanges for panel mounting. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
Effective insulation
High durability
Low installation cost
Operating temperature ranges between -55°C and 105°C
Space efficient
High durability
Low installation cost
Operating temperature ranges between -55°C and 105°C
Space efficient
Applications
Electrical panels
Factory automation
Industrial machinery
Factory automation
Industrial machinery
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EU ELV Directive 2000/53/EC
EU REACH regulation (EC) No. 1907/2006
UL listed
BS EN 61340-5-1:2007
EU ELV Directive 2000/53/EC
EU REACH regulation (EC) No. 1907/2006
UL listed
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Series | CPC Series 1 |
Body Orientation | Straight |
Voltage Rating | 600 V |
Shell Size | 17 |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Connector, 4 Contacts, Panel Mount, Socket, Male,...
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 9 Contacts, Panel Mount,...