TE Connectivity Economy Power Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 745-5104
- Distrelec Article No.:
- 304-52-479
- Mfr. Part No.:
- 1318912-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 20 units)*
$4.30
(exc. GST)
$4.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | $0.215 | $4.30 |
| 500 - 1480 | $0.214 | $4.28 |
| 1500 - 3980 | $0.211 | $4.22 |
| 4000 + | $0.203 | $4.06 |
*price indicative
- RS Stock No.:
- 745-5104
- Distrelec Article No.:
- 304-52-479
- Mfr. Part No.:
- 1318912-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Economy Power Connector Housing | |
| Current | 8A | |
| Series | Economy Power | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Economy Power Connector Housing | ||
Current 8A | ||
Series Economy Power | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Length 3mm | ||
Standards/Approvals No | ||
TE Connectivity Economy Power Series Crimp Contact
Economy Power (EP) Series Crimp Sockets Contact made from phosphor bronze with Pre-Tin plated mating area.
745-5104 3.95 (.156) Loose piece Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.
683-1295 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.
811-6844 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 26 - 22 AWG (0.13 - 0.36 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).
811-7014 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 24 - 20 AWG (0.2 - 0.56 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).
811-6904 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 22 - 18 AWG (0.26 - 1.04 mm²), insulation diameter range .067 - .114 inch (1.7 - 2.9 mm).
TE Connectivity 3.96 mm EP (Economy Power) Interconnection System
EP (Economy Power) wire to board power connectors with a 3.96 mm centreline for use in power circuit applications that need a large current carrying capacity. The EP connector system has a 250VAC voltage rating up to 7.5A and consists of receptacle housings and PCB headers
Related links
- TE Connectivity Economy Power Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Economy Power II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Economy Power 2.5 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Economy Power 2.5 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Hermaphroditic Series Male Crimp Terminal 18 AWG Max
- TE Connectivity 2403091 Series Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 18 AWG Max
