TE Connectivity 2403091 Series Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 283-579
- Mfr. Part No.:
- 2403091-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$1,951.76
(exc. GST)
$2,146.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,951.76 | $0.39 |
*price indicative
- RS Stock No.:
- 283-579
- Mfr. Part No.:
- 2403091-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| For Use With | Discrete Wire Type Magnet Wire | |
| Series | 2403091 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Pre Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Length | 15.11mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
For Use With Discrete Wire Type Magnet Wire | ||
Series 2403091 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Pre Tin | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Length 15.11mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mag-Mate is a crimp magnet wire Terminal designed for secure connections with 22 to 18 AWG lead wire sizes. It features pre-tin plating for enhanced corrosion resistance and durability, the Terminal has a crimp area length of 3.05 mm and operates efficiently in a wide temperature range. TE Connectivity has developed 200 box MAG-MATE Terminals to benefit electric motor manufacturers designing Compact motor systems. With 30% less volume than 300 box MAG-MATE Terminals and compatibility with a wide range of copper and aluminum magnet wire sizes, this insulation displacement contact (IDC) Terminal can support a variety of small motor applications with reliable, efficient, gas-tight connections.
Straight Terminal orientation
REACH and RoHS compliant
Operating temperature is -65 degree C to 125 degree Celsius
Magnet wire Terminal for Compact motor systems
Insulation displacement contact (IDC)
Accepts copper and aluminum magnet wire
Space-saving design suited for Compact motor systems
Compatible with 30-21AWG copper and 26-20AWG aluminum magnet wire
IDC magnet wire contact creates a reliable, cost-effective and efficient connection
Applications
Air conditioner fan motor
Seat adjustment motor
Small power motors
Related links
- TE Connectivity 2403091 Series Crimp Terminal 18 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Economy Power Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 18 AWG Max
