TRACOPOWER Common Mode Choke
- RS Stock No.:
- 745-1222
- Mfr. Part No.:
- TCK-075
- Brand:
- TRACOPOWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-1222
- Mfr. Part No.:
- TCK-075
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Common Mode Choke | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Common Mode Choke | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Traco Common Mode Chokes - TCK Series
A range of common mode chokes for use with Traco isolated DC-DC converters.
Traco Common Mode Chokes
Related links
- TRACOPOWER Common Mode Choke
- TRACOPOWER 415 μH Common Mode Choke
- TRACOPOWER 12 μH 1.4 A Common Mode Choke 120 mΩ
- TRACOPOWER 1.186 mH 5.8 A Common Mode Choke 24 mΩ 500 V dc
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500 V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500 V dc
- TRACOPOWER 2.2 μH 4.8 A Common Mode Choke 25 mΩ
- Wurth Elektronik Common Mode Choke
