TRACOPOWER 1.186 mH 5.8 A Common Mode Choke 24 mΩ 500V dc
- RS Stock No.:
- 745-1212
- Mfr. Part No.:
- TCK-064
- Brand:
- TRACOPOWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-1212
- Mfr. Part No.:
- TCK-064
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Inductance | 1.186mH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 5.8A | |
| Impedance | 24mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Inductance Tolerance | ±35 % | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 24mΩ | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Inductance 1.186mH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 5.8A | ||
Impedance 24mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Inductance Tolerance ±35 % | ||
Length 16mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 24mΩ | ||
Height 19mm | ||
- COO (Country of Origin):
- TW
Traco Common Mode Chokes - TCK Series
A range of common mode chokes for use with Traco isolated DC-DC converters.
Traco Common Mode Chokes
Related links
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500 V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500 V dc
- TRACOPOWER Common Mode Choke
- TRACOPOWER 415 μH Common Mode Choke
- TRACOPOWER 2.2 μH 4.8 A Common Mode Choke 25 mΩ
- TRACOPOWER 12 μH 1.4 A Common Mode Choke 120 mΩ
- KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250 V ac
- Schaffner 3 mH 16 A Common Mode Choke 10.9 mΩ 600/800 V ac/dc
