Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
EMI Filters & Protection
/
Common Mode Chokes
TRACOPOWER Common Mode Choke
RS Stock No.:
745-1171
Mfr. Part No.:
TCK-046
Brand:
TRACOPOWER
View this category
Discontinued product
RS Stock No.:
745-1171
Mfr. Part No.:
TCK-046
Brand:
TRACOPOWER
Technical data sheets
Legislation and Compliance
Product Details
Datasheet
Industrial Power Solutions Catalogue
Selection Guide
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
Traco Common Mode Chokes - TCK Series
A range of common mode chokes for use with Traco isolated DC-DC converters.
Traco Common Mode Chokes
Related links
TRACOPOWER Common Mode Choke
Murata Common Mode Choke
EPCOS 10 mH Common Mode Choke
Abracon Common Mode Choke
EPCOS 4.4 mH Common Mode Choke
Wurth Elektronik 10 mH Common Mode Choke
EPCOS 1.1 mH Common Mode Choke
EPCOS 1.5 mH Common Mode Choke