Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, IECEx, ATEX, 150 mm x 300 mm x 81 mm
- RS Stock No.:
- 741-3545
- Mfr. Part No.:
- 373015080
- Brand:
- Rose
Bulk discount available
Subtotal (1 unit)*
$346.91
(exc. GST)
$381.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $346.91 |
| 5 - 9 | $342.21 |
| 10 + | $337.61 |
*price indicative
- RS Stock No.:
- 741-3545
- Mfr. Part No.:
- 373015080
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 150mm | |
| Product Type | Wall Box | |
| External Depth | 81mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Colour | Unpainted | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Perforated Rail | |
| Series | Stainless Steel Enclosures | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | IECEx, ATEX | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 150mm | ||
Product Type Wall Box | ||
External Depth 81mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Colour Unpainted | ||
External Width 300mm | ||
Mounting plate Yes | ||
Internal Mount Type Perforated Rail | ||
Series Stainless Steel Enclosures | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification IECEx, ATEX | ||
IK Rating IK09 | ||
Fixing Kit No | ||
ROSE Wall Box, 300mm Height, 81mm Depth - Hygienic Series - 37301508
Looking for an enclosure that protects equipment in harsh environments? This ROSE wall box is made from stainless steel for resistance to impact and corrosion. You can use screws to secure the lid in place, helping to minimise the risk of tampering. An IP66 rating means this unit is fully protected against dust and high-pressure water jets, making it easy to clean for use in hygienic environments. You can mount the box on a DIN rail or a fixing plate for versatile installation.
Features & Benefits
• Large dimensions of 300 (height) x 150 (width) x 81mm (depth) for storing multiple components
• VMQ silicone seal is resistant to oils and wear to keep contaminants out
• Conforms to UL 508A safety standards for industrial control panels
• Light weight of 2.03kg to place minimal strain on the mounting surface
Applications
• Food and beverage processing industry
• Electrical installations
• Process engineering
• Transport and rail applications
At what temperatures can I use this wall box?
This wall box has a wide operating temperature range between -40°C and +80°C for use in demanding conditions.
304 IG Stainless Steel IP66 Wall Box Industrial Enclosure.
Rose IG Stainless steel industrial enclosures are made from quality 1.4301/304 providing you with an enclosure that performs well in harsh, aggressive environments plus is easy to clean and maintain. The door / lid of the wall box enclosure screws securely to the base with the base providing installation of DIN rails and mounting plates. Not only does the enclosure provide IP66 protection but also good EMC screening and has various applications.
Features and Benefits.
• IG Stainless steel 304 enclosure.
• Universal industrial enclosure.
• Material 1.4301/304.
• IP 66 EN 60529.
• Surface has a grinded grain 240 finish.
• No gaps between the lid and base.
• Certified E66473.
• Temperature range VMQ silicone seal -40°C to +80°C.
• Good EMC Screening (Electro Magnetic Compatibility).
• Suitable for harsh environments.
• Indoor and outdoor use.
• Easy to clean.
• Lid fits securely, screw fitted.
• Base allows mounting plate and DIN rail installation.
Models Available.
• Stock number 4729468, part number 37.15 15 08, type IG3720, 150 x 150 x 81 mm.;• Stock number 4729474, part number 37.20 20 08, type IG3725, 200 x 200 x 81 mm.;• Stock number 4729480, part number 37.30 30 12, type IG3750, 300 x 300 x 121 mm.;• Stock number 7413541, part number 37.20 10 06, type IG3722, 200 x 100 x 61 mm.;• Stock number 7413545, part number 37.30 15 08, type IG3735, 300 x 150 x 81 mm.;• Stock number 7413548, part number 37.10 10 06, type IG3710, 100 x 100 x 61 mm.;• Stock number 7413551, part number 37.38 38 16, type IG3760, 380 x 380 x 161 mm.;• Stock number 7413554, part number 37.30 20 08, type IG3740, 300 x 200 x 81 mm.;• Stock number 7413557, part number 37.30 30 16, type IG3755, 300 x 300 x 161 mm.;• Stock number 7413560, part number 37.40 20 12, type IG3770, 400 x 200 x 121 mm.;• Stock number 7413563, part number 37.40 30 16, type IG3775, 400 x 300 x 161 mm.;• Stock number 7413567, part number 37.50 30 16, type IG3780, 500 x 300 x161 mm.;• Stock number 7413576, part number 37.50 40 16, type IG3785, 500 x 400 x 161 mm.;• Stock number 7413579, part number 37.60 20 12, type IG3790, 600 x 200 x 121 mm.
Suitable Accessories.
• Stock number 4780312, external mounting brackets, 4 pieces.;• Stock number 4780334, mounting set, nuts, screws, gaskets, washers.
Typical Applications.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.;The second number is the protection from liquids.;IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
Yes, IP66 provides total dust protection and is also waterproof from high pressure water.
What is Supplied?
• Enclosure base and lid / door.;• Bracket clips.;• Threaded holes to attach DIN rails.;• 4 x Mounting bosses.;• Attachment holes.;• Sealing plugs.
Applications.
• Food and packaging technology.;• Rail and transport technology.;• Process engineering.;• Industries with harsh aggressive environments.;• EMC Endangered areas.
Certificate No.
E66473.
Standards
IP 66 EN 60529.
Related links
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 150 mm x 150 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 200 mm x 200 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 300 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 300 mm x 300 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 100 mm x 200 mm x 61 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 300 mm x 300 mm x 167 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 300 mm x 400 mm x 161 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 400 mm x 121 mm
