HARTING, 999 Crimp Die, Coaxial Type Crimp Sets Black
- RS Stock No.:
- 843-5990
- Distrelec Article No.:
- 301-17-813
- Mfr. Part No.:
- 09990000622
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$631.81
(exc. GST)
$694.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $631.81 |
| 5 - 9 | $620.77 |
| 10 + | $609.86 |
*price indicative
- RS Stock No.:
- 843-5990
- Distrelec Article No.:
- 301-17-813
- Mfr. Part No.:
- 09990000622
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Die | |
| Insulation | Insulated | |
| Colour | Black | |
| Sub Type | Crimp Sets | |
| For Use With | Individual Contacts | |
| Series | 999 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Die | ||
Insulation Insulated | ||
Colour Black | ||
Sub Type Crimp Sets | ||
For Use With Individual Contacts | ||
Series 999 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Harting DIN 41612 Series Hand Tools
A range of tooling suitable for use with the DIN 41612 series Types D, E, F, FM and HM of connectors which require crimp contacts.
Stock number 740-6654 is a hand crimping tool for crimping 0.14 to 1.5mm2 contacts to DIN 41641
Stock number 740-6663 is a basic hand crimping tool frame for BC/FC contacts, dies must be purchased separately.
Stock number 843-5996 is a crimp die for use in crimp tool frame 740-6663 for crimping har-bus 64 crimp contacts with a wire size range of 28-20 AWG and FC1 crimp contacts with a wire size range of 28-24 AWG
Stock number 843-5990 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 26-20 AWG
Stock number 740-6666 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 20-16 AWG
Stock number 865-8398 is a BC locator for use in crimp tool 740-6663
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Related links
- HARTING Coaxial Type Crimp Sets Black
- HARTING Crimp Die, Coaxial Type Crimp Die Black
- HARTING Coaxial Type Crimp Die, Hex size 10 mm Black
- HARTING Coaxial Type Crimp Die, Hex size 13.5 mm Black
- HARTING Crimp Die Set, Coaxial Type Crimp Die Black
- Facom Crimp Die, Coaxial Type Crimp Die Black
- RS PRO Crimp Die, Coaxial Type Crimp Die Black
- RS PRO Coaxial Type Crimp Die Black
