ifm electronic Female 4 way M8 to Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 739-6709
- Mfr. Part No.:
- EVC153
- Brand:
- ifm electronic
Subtotal (1 unit)*
$41.58
(exc. GST)
$45.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.58 |
*price indicative
- RS Stock No.:
- 739-6709
- Mfr. Part No.:
- EVC153
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane, Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Connector Type B | Free End | |
| Voltage | 50 V ac, 60 V dc | |
| Standards/Approvals | UL, cULus | |
| IP Rating | IP68, IP67, IP69K, IP65 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane, Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Connector Type B Free End | ||
Voltage 50 V ac, 60 V dc | ||
Standards/Approvals UL, cULus | ||
IP Rating IP68, IP67, IP69K, IP65 | ||
- COO (Country of Origin):
- PL
EVC Series — M8 Cable Box for Sensors with M8 Plug Connection
The ifm connecting cable with socket us resistant to oils and coolants. It has permanent, reliable sealing even when mounted without tools, High protection rating for the requirements of harsh industrial environments, Vibration and shock resistant thanks to coupling ring with locking mechanism and Mechanical end stop to protect the O-ring from destruction.
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains
Related links
- ifm electronic Female 4 way M12 to Free End Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Female 5 way Free End Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M8 to Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 3 way M8 to Free End Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M8 to 4 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M8 to 4 way Sensor Actuator Cable, 2 m
