Lumberg, Minimodul 2 Way PBT Crimp Terminal Housing
- RS Stock No.:
- 737-8482
- Mfr. Part No.:
- 3114 02
- Brand:
- Lumberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-8482
- Mfr. Part No.:
- 3114 02
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Connector Type | Wire | |
| Body Material | PBT | |
| Length | 5.7mm | |
| Number of Contacts | 2 | |
| Series | Minimodul | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Connector Type Wire | ||
Body Material PBT | ||
Length 5.7mm | ||
Number of Contacts 2 | ||
Series Minimodul | ||
- COO (Country of Origin):
- DE
Related links
- Lumberg, Minimodul 14 Way PBT Crimp Terminal Housing
- Lumberg Grey
- Lumberg Grey
- Lumberg Minimodul Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Female Crimp Terminal 23 AWG Max
- Lumberg Minimodul Series Female Crimp Terminal 19 AWG Max
- Eaton Crimp Terminal Housing
