Lumberg Minimodul Series Female Crimp Terminal, 22 AWG Min Crimp, 19 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,030.00

(exc. GST)

$1,130.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 09 November 2026
  • Plus 80,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.103$1,030.00-
20000 - 90000$0.10$1,000.002%
100000 +$0.09$900.0012%

*price indicative

RS Stock No.:
170-5609
Mfr. Part No.:
3111 03 G
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Crimp Terminal

Gender

Female

For Use With

Minimodul and Multimodul Connector Housings

Current

5A

Series

Minimodul

Contact Plating

Tin

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size AWG

19AWG

Contact Material

Copper Tin

Maximum Contact Resistance

5mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
DE

Minimodul Multimodul Crimp Contacts


2.5mm Wire to Board - Lumberg Minimodul Series


These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Note

Please also check our minimodul crimp housings products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy