FTDI Chip RS232 Converter Cable 1
- RS Stock No.:
- 730-0158
- Distrelec Article No.:
- 304-08-730
- Mfr. Part No.:
- USB-RS232-WE-1800-BT_3.3
- Brand:
- FTDI Chip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.46
(exc. GST)
$51.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 29 April 2026
- Plus 200 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $46.46 |
| 5 + | $45.53 |
*price indicative
- RS Stock No.:
- 730-0158
- Distrelec Article No.:
- 304-08-730
- Mfr. Part No.:
- USB-RS232-WE-1800-BT_3.3
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Bus Type | RS232 | |
| Product Type | Converter Cable | |
| Input Port | USB | |
| Maximum Baud Rate | 1Mbps | |
| Number of Ports | 1 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | FCC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Bus Type RS232 | ||
Product Type Converter Cable | ||
Input Port USB | ||
Maximum Baud Rate 1Mbps | ||
Number of Ports 1 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals FCC, CE, RoHS | ||
- COO (Country of Origin):
- CN
FTDI Chip USB to RS232 serial Converter Cables Wire Ended with LED.
USB to RS232 cables are serial UART converter cables that include an FTDI FT232RQ serial to UART interface IC. This cable will deliver all USB signalling plus are a fast and efficient converter. The cable incorporates a small circuit board within the USB connection and the other end of the cable is bare, with tinned wire connections which are easily converted to other connecters. All the converter cables are RoHS, FCC and CE compliant. This is a powered USB plus is USB 2.0 full speed compatible.
Features and Benefits.
• USB to RS232 serial UART converter cable.
• USB protocol electronics within the cable.
• EIA/TIA-232 and V.28/V.24 interface communication.
• UART interface support for 7 or 8 data bits (1 or 2 stop bits).
• Internal EEPROM.
• Built-in LED (traffic monitoring).
• USB Connector is transparent.
• Data transfer rate 300 baud to 1 Mbaud.
• Low USB bandwidth consumption.
• UHCI, OHCI, EHCI Host compatible.
• USB 2.0 Full speed compatible.
• ESD Protection.
• Various cable lengths available.
• Cable colour is black.
Typical Applications.
• USB to serial RS232 level converter.
• Upgrading legacy peripherals to USB.
• Interface microcontroller UART or I/O to USB.
• Interface FPGA or PLD to USB.
• USB instrumentation OC interface.
• USB Industrial control.
• USB Password protected file transfers.
Converter Cables Available.
No Voltage Output.
• Stock number 6877828, Part USB-RS232-WE-1800-BT 0.0, black, cable length 1.8m.;• Stock number 6877815, Part USB-RS232-WE-5000-BT 0.0, black, cable length 5 m.
+3.3 V Optional Output Voltage
• Stock number 7300158, Part USB-RS232-WE-1800-BT_3.3, black, cable length 1.8 m.;• Stock number 7300152, Part USB-RS232-WE-5000-BT_3.3, black, cable length 5 m.
+5 V Optional Voltage Output.
• Stock number 6877821, Part USB-RS232-WE-1800-BT 5.0, black, cable length 1.8 m.;• Stock number 6877819, Part USB-RS232-WE-5000-BT 5.0, black, cable length 5 m.
Converter Support Available.
Converters are supported with Microsoft WHQL certified VCP (Virtual Com Port) drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.
Approvals
FCC, CE
Standards
RoHS Compliant
Related links
- FTDI Chip RS232 USB A Male to Cable End Converter Cable
- FTDI Chip RS232 USB A Female to Cable End Converter Cable
- FTDI Chip RS232 USB A Male to D-sub, 9 Pin Male Converter Cable
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- FTDI Chip RS422 USB A Female to Cable End Converter Cable
- Connective Peripherals RS232 USB C Cable End Converter Cable
- FTDI Chip RS232 USB A Female to D-sub, 9 Pin Male Converter Cable
- FTDI Chip RS232 USB A D-sub, 9 Pin Male Converter Cable
