FTDI Chip RS232 Converter Cable 1

Subtotal (1 unit)*

$70.70

(exc. GST)

$77.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$70.70

*price indicative

RS Stock No.:
730-0152
Mfr. Part No.:
USB-RS232-WE-5000-BT_3.3
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Bus Type

RS232

Product Type

Converter Cable

Input Port

USB

Output Port

RS232

Maximum Baud Rate

1Mbps

Number of Ports

1

Desktop/Rack Mount

Desktop

Standards/Approvals

CE, RoHS, FCC

FTDI Chip USB to RS232 serial Converter Cables Wire Ended with LED.


USB to RS232 cables are serial UART converter cables that include an FTDI FT232RQ serial to UART interface IC. This cable will deliver all USB signalling plus are a fast and efficient converter. The cable incorporates a small circuit board within the USB connection and the other end of the cable is bare, with tinned wire connections which are easily converted to other connecters. All the converter cables are RoHS, FCC and CE compliant. This is a powered USB plus is USB 2.0 full speed compatible.

Features and Benefits.


• USB to RS232 serial UART converter cable.

• USB protocol electronics within the cable.

• EIA/TIA-232 and V.28/V.24 interface communication.

• UART interface support for 7 or 8 data bits (1 or 2 stop bits).

• Internal EEPROM.

• Built-in LED (traffic monitoring).

• USB Connector is transparent.

• Data transfer rate 300 baud to 1 Mbaud.

• Low USB bandwidth consumption.

• UHCI, OHCI, EHCI Host compatible.

• USB 2.0 Full speed compatible.

• ESD Protection.

• Various cable lengths available.

• Cable colour is black.

Typical Applications.


• USB to serial RS232 level converter.

• Upgrading legacy peripherals to USB.

• Interface microcontroller UART or I/O to USB.

• Interface FPGA or PLD to USB.

• USB instrumentation OC interface.

• USB Industrial control.

• USB Password protected file transfers.

Converter Cables Available.


No Voltage Output.

• Stock number 6877828, Part USB-RS232-WE-1800-BT 0.0, black, cable length 1.8m.;• Stock number 6877815, Part USB-RS232-WE-5000-BT 0.0, black, cable length 5 m.

+3.3 V Optional Output Voltage

• Stock number 7300158, Part USB-RS232-WE-1800-BT_3.3, black, cable length 1.8 m.;• Stock number 7300152, Part USB-RS232-WE-5000-BT_3.3, black, cable length 5 m.

+5 V Optional Voltage Output.

• Stock number 6877821, Part USB-RS232-WE-1800-BT 5.0, black, cable length 1.8 m.;• Stock number 6877819, Part USB-RS232-WE-5000-BT 5.0, black, cable length 5 m.

Converter Support Available.


Converters are supported with Microsoft WHQL certified VCP (Virtual Com Port) drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.

Approvals

FCC, CE

Standards

RoHS Compliant

Related links