Deutsch, DTM Automotive Connector Plug Black 12 Way, Crimp Termination DTM06-12SB-E007
- RS Stock No.:
- 724-2585
- Distrelec Article No.:
- 304-23-658
- Mfr. Part No.:
- DTM06-12SB-E007
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
$10.46
(exc. GST)
$11.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $10.46 |
| 20 - 74 | $10.37 |
| 75 + | $9.98 |
*price indicative
- RS Stock No.:
- 724-2585
- Distrelec Article No.:
- 304-23-658
- Mfr. Part No.:
- DTM06-12SB-E007
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Number of Contacts | 12 | |
| Type | Connector | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 7.5A | |
| Series | DTM | |
| Colour | Black | |
| Termination Method | Crimp | |
| Height | 20.22mm | |
| Width | 40.01mm | |
| Housing Material | Thermoplastic | |
| Depth | 43.69mm | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Number of Contacts 12 | ||
Type Connector | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Series DTM | ||
Colour Black | ||
Termination Method Crimp | ||
Height 20.22mm | ||
Width 40.01mm | ||
Housing Material Thermoplastic | ||
Depth 43.69mm | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MX
DTM Series Plug with B Keying
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• B keyed Connector
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Related links
- Deutsch Crimp Termination DTM06-12SB
- Deutsch Crimp Termination DTM06-12SA-E007
- Deutsch, DTM Automotive Connector Plug Black 12 Way DTM06-12SB
- Deutsch Crimp Termination DTM06-3S-E007
- Deutsch Crimp Termination DTM06-6S-E007
- Deutsch Crimp Termination DTM06-2S-E007
- Deutsch Crimp Termination DTM06-4S-E007
- Deutsch Crimp Termination DTM06-12SA
