Molex Right Angle, Through Hole, Plug Type B 2.0 USB Connector
- RS Stock No.:
- 724-2245
- Mfr. Part No.:
- 49616-0715
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)**
$22.16
(exc. GST)
$24.38
(inc. GST)
On back order for despatch 17/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | $4.432 | $22.16 |
125 - 370 | $4.396 | $21.98 |
375 - 995 | $4.358 | $21.79 |
1000 - 1995 | $4.314 | $21.57 |
2000 + | $4.266 | $21.33 |
**price indicative
- RS Stock No.:
- 724-2245
- Mfr. Part No.:
- 49616-0715
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Male | |
Mounting Type | Through Hole | |
USB Type | B | |
Termination Method | Solder | |
USB Version | 2.0 | |
Body Orientation | Right Angle | |
Current Rating | 1.0A | |
Voltage Rating | 16 V ac | |
Series | HSAUTOLINK | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | +85°C | |
Series Number | 50011 | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Male | ||
Mounting Type Through Hole | ||
USB Type B | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Current Rating 1.0A | ||
Voltage Rating 16 V ac | ||
Series HSAUTOLINK | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +85°C | ||
Series Number 50011 | ||
Related links
- Molex Right Angle Plug Type A 2.0 USB Connector
- Hirose Straight Plug Type B 2.0 USB Connector
- Molex Right Angle Socket Type B 2.0 USB Connector
- Molex Right Angle Socket Type B 2.0 USB Connector
- Molex Right Angle Socket- Single Port Type B 2.0 USB Connector
- Hirose Straight Plug Type B 2.0 USB Connector
- Hirose Straight Plug Type B 2.0 USB Connector
- Hirose Straight Plug Type B 2.0 USB Connector