Molex 5159 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 720-6646
- Distrelec Article No.:
- 304-43-483
- Mfr. Part No.:
- 08-70-0069
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$12.80
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 600 unit(s) ready to ship
- Plus 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.128 | $12.80 |
| 300 - 400 | $0.126 | $12.60 |
| 500 + | $0.123 | $12.30 |
*price indicative
- RS Stock No.:
- 720-6646
- Distrelec Article No.:
- 304-43-483
- Mfr. Part No.:
- 08-70-0069
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 254 and KK Connector Housings | |
| Series | 5159 | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 254 and KK Connector Housings | ||
Series 5159 | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini KK Series Crimp Terminal, 20 mΩ Maximum Contact Resistance, 0.35mm² Maximum Wire size - 08-70-0069
This crimp Terminal is designed for use in various electrical applications. this female crimp Terminal accommodates wire sizes ranging from 28 to 22 AWG. It ensures strong and reliable connections in wire-to-board configurations, suitable for automation and electronics sectors.
Features & Benefits
• Constructed from brass for enhanced durability and conductivity
• Tin plating minimises contact resistance for optimal performance
• Designed to handle wires ranging from 0.08mm² to 0.35mm²
• Low contact resistance Terminal ensures reliable electrical performance
Applications
• Used with KK 254 connectors for signal and power connections
• Ideal for wire-to-board in automation systems
• Used with a range of crimp tooling for ease of application
• Used with KK 254 and KK connector housings
Can this crimp Terminal be used in low-halogen applications?
Yes, it is compliant with low-halogen standards, making it suitable for use in environments where reduced halogen content is critical.
What is the plating material and its significance?
The Terminal features tin plating over brass, which helps to reduce contact resistance and provides excellent conductivity, Crucial for reliable electrical connections.
How does the crimp terminal's design contribute to its usability?
The crimping method allows for a secure and stable connection, making it suitable for high-precision electronic applications without the need for soldering.
Related links
- Molex 5159 Series Female Crimp Terminal 22 AWG Max
- Molex Mini KK Series Female Crimp Terminal 22 AWG Max
- Molex 5263 Series Female Crimp Terminal 22 AWG Max
- Molex 5241 Series Male Crimp Terminal 22 AWG Max
- Molex 5103 Series Female Crimp Terminal 22 AWG Max
- Molex SPOX Series Male Crimp Terminal 22 AWG Max
- Molex SPOX Series Female Crimp Terminal 22 AWG Max
- Molex Mini-SPOX Series Female Crimp Terminal 22 AWG Max
