Molex 35053 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 720-5763
- Distrelec Article No.:
- 304-57-183
- Mfr. Part No.:
- 35053-9002
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-5763
- Distrelec Article No.:
- 304-57-183
- Mfr. Part No.:
- 35053-9002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 35184 Housing | |
| Series | 35053 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28 AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22 AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 35184 Housing | ||
Series 35053 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28 AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22 AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Wire to Wire Male Terminal, 35053 Series
Use with Plug Housing 35184 Series for Wire to Wire applications see stock number 720-5845 typical.
Mates with female Terminal 5103 Series see stock number 720-6634 typical.
2.5mm Wire to Board or Wire - Molex
Related links
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
- Molex 5241 Series Male Crimp Terminal 22 AWG Max
- Molex SPOX Series Male Crimp Terminal 22 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 22 AWG Max
- JST XA Series Male Crimp Terminal 22 AWG Max
- JST SCN Series Male Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 22 AWG Max
