Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 720-5754
- Mfr. Part No.:
- 35022-0002
- Brand:
- Molex
1971 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.094
(exc. GST)
$0.103
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.094 | $0.94 |
*price indicative
- RS Stock No.:
- 720-5754
- Mfr. Part No.:
- 35022-0002
- Brand:
- Molex
Related links
- Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row...
- Molex Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Molex, KK Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Molex, Mizu-P25 Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Molex, Mini-SPOX Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row