FIBET Anti Vibration Mount, Universal
- RS Stock No.:
- 720-3451
- Mfr. Part No.:
- T3027M
- Brand:
- FIBET
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$14.44
(exc. GST)
$15.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $14.44 |
| 6 - 11 | $14.04 |
| 12 + | $13.46 |
*price indicative
- RS Stock No.:
- 720-3451
- Mfr. Part No.:
- T3027M
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Universal | |
| Bore Diameter | 10mm | |
| Bore Length | 27.2mm | |
| Outer Diameter | 32mm | |
| Material | Rubber | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Universal | ||
Bore Diameter 10mm | ||
Bore Length 27.2mm | ||
Outer Diameter 32mm | ||
Material Rubber | ||
- COO (Country of Origin):
- IT
Universal Washer Type T
Excellent fail-safe dynamic insulation, particularly for vertical movements
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.
Related links
- FIBET Anti Vibration Mount, Universal
- Fabreeka Anti Vibration Mount, Universal
- FIBET M16 Anti Vibration Mount, Bell Mount with 335daN Compression Load
- FIBET Tapered Square M20 Anti Vibration Mount, Bell Mount with 1700daN Compression Load
- FIBET Cylindrical M8 Anti Vibration Mount, Cone/Cab Mount with 71daN Compression Load
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 67.2kg Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male to Male Bobbin with 24.6daN Compression Load
- FIBET Cylindrical Anti Vibration Mount, Cone/Cab Mount with 100kg Compression Load
