TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 6 Contact(s), 6.35 mm Pitch, 3 Row,

This image is representative of the product range

Subtotal (1 unit)*

$1.84

(exc. GST)

$2.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.84

*price indicative

Packaging Options:
RS Stock No.:
720-2073
Mfr. Part No.:
350585-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Current

19A

Pitch

6.35mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

6.35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Contact Gender

Male

Standards/Approvals

No

Voltage

600 V

TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers


A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.

Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)

PCB hole dia. 1.78mm

*Excludes stand-off of 0.76 mm

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

UL, CSA

Related links