TE Connectivity Push Rivet for use with Dynamic Series
- RS Stock No.:
- 719-6612
- Mfr. Part No.:
- 900128-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$8.50
(exc. GST)
$9.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.85 | $8.50 |
*price indicative
- RS Stock No.:
- 719-6612
- Mfr. Part No.:
- 900128-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Rivet | |
| Accessory Type | Push Rivet | |
| For Use With | Dynamic Series | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Dynamic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Rivet | ||
Accessory Type Push Rivet | ||
For Use With Dynamic Series | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Series Dynamic | ||
Dynamic 3000 Series Accessories
This range of Dynamic 3000 Series Accessories includes:
706-4446 Keying plug
706-4519 Small Hook for holding free hanging housings
720-2382 Large Hook for holding free hanging housings
706-4528 M3 cross headed screw for panel mounting
719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm
719-6612 Push Rivet 3.6mm dia panel for panel thickness 0.3-1.3 mm
782-5266 Extraction tool for Dynamic 3000 contacts
Tyco Dynamic 3000 Series
Related links
- TE Connectivity Push Rivet for use with Dynamic Series
- TE Connectivity Dynamic 3000 Series Male Push Rivet 28 AWG Max
- TE Connectivity Yellow, Uninsulated 12 AWG
- TE Connectivity Orange Tin 12 AWG
- TE Connectivity Grey 0.5 → 2.5 mm², 22 → 12 AWG
- TE Connectivity Orange 0.5 → 2.5 mm², 22 → 12 AWG
- TE Connectivity Lighting Cover for use with LED Outdoor Roadway 76 mm Width, Push-in
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 1.15mm
