MH Connectors, DM Series, Female Crimp D-Sub Connector Contact, Gold Socket 22 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$90.20

(exc. GST)

$99.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 2400$0.902$90.20
2500 - 7400$0.88$88.00
7500 - 19900$0.858$85.80
20000 - 39900$0.836$83.60
40000 +$0.815$81.50

*price indicative

RS Stock No.:
719-5833
Distrelec Article No.:
304-43-463
Mfr. Part No.:
DM-CTF
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Brass

Contact Plating

Gold

Current

7.5A

Contact Type

Socket

Series

DM

Length

14.35mm

Termination Type

Crimp

Standards/Approvals

No

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

22AWG

D-Connector Crimp and Solder Contacts


A range of Crimp and Solder Contacts for use in empty D-Sub Plug and Socket shells, stock no. 719-5764 typically.

Discrete wire size for the Crimp Contacts is 22-30 AWG.

Solder Contacts have a Ø1.15 mm blind hole for the wire.

Related links