TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact, 30AWG Min, 26AWG Max
- RS Stock No.:
- 719-4931
- Mfr. Part No.:
- 170263-3
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$0.578
(exc. GST)
$0.636
(inc. GST)
- RS Stock No.:
- 719-4931
- Mfr. Part No.:
- 170263-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Economy Interconnect Connector Housing | |
| Series | Economy Interconnect | |
| Minimum Wire Size mm² | 0.05mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.1mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Economy Interconnect Connector Housing | ||
Series Economy Interconnect | ||
Minimum Wire Size mm² 0.05mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.1mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Non Compliant
- COO (Country of Origin):
- KR
Related links
- TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact 26AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact 22AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 22AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26AWG Max
- Molex Micro-Lock Series Female Crimp Terminal 26AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 20 AWG Max

