- RS Stock No.:
- 719-0311
- Mfr. Part No.:
- 350417-1
- Brand:
- TE Connectivity
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.106
(exc. GST)
$0.117
(inc. GST)
Units | Per unit | Per Pack* |
25 - 1225 | $0.106 | $2.65 |
1250 - 2475 | $0.104 | $2.60 |
2500 + | $0.102 | $2.55 |
*price indicative |
- RS Stock No.:
- 719-0311
- Mfr. Part No.:
- 350417-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
2.36mm Diameter Pin and Socket Contacts
A range of 2.36mm Diameter Pin and Socket Contacts for use in Commercial .093 [2.36] P&S Housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | .093 Commercial Connector Housing |
Series | .093 Commercial |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 18AWG |
Contact Material | Brass |
Maximum Contact Resistance | 4mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |