TE Connectivity CR2032 Battery Holder Leaf Spring
- RS Stock No.:
- 718-8457
- Mfr. Part No.:
- 796136-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.14
(exc. GST)
$4.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 04 May 2026
- Plus 145 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $4.14 |
| 100 - 199 | $4.06 |
| 200 + | $3.97 |
*price indicative
- RS Stock No.:
- 718-8457
- Mfr. Part No.:
- 796136-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Termination Type | Leaf Spring | |
| Length | 32.31mm | |
| Standards/Approvals | No | |
| Width | 19.05mm | |
| Height | 6.02mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Termination Type Leaf Spring | ||
Length 32.31mm | ||
Standards/Approvals No | ||
Width 19.05mm | ||
Height 6.02mm | ||
PCB Battery Holders - TE Connectivity
A range of PCB Mounted Battery Holders:
718-8457 Battery Connector Assembly, Surface Mount, Top Load, accepts CR2032 Battery
718-8472 Battery Connector Assembly, Through Hole Mount, Top Load, accepts CR2032 Battery
793-6877 Insert Assembly, 5 Position, Single Key, Dovetail Locator,5 mm Centreline, 7.2 V Battery Interconnect
Related links
- TE Connectivity CR2032 Battery Holder Leaf Spring
- TE Connectivity CR2032 Battery Holder Plug-In
- HARWIN CR2032 Battery Holder Leaf Spring
- RS PRO CR2032 Battery Holder Leaf Spring
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
