TE Connectivity, M39029/58-360 Series, size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- RS Stock No.:
- 718-4004
- Distrelec Article No.:
- 303-05-443
- Mfr. Part No.:
- 204370-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$0.93
(exc. GST)
$1.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 249 | $0.93 |
| 250 - 499 | $0.92 |
| 500 + | $0.90 |
*price indicative
- RS Stock No.:
- 718-4004
- Distrelec Article No.:
- 303-05-443
- Mfr. Part No.:
- 204370-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Series | M39029/58-360 | |
| Contact Size | 22 | |
| Length | 13.49mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 22 AWG | |
| Minimum Wire Size AWG | 28 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Series M39029/58-360 | ||
Contact Size 22 | ||
Length 13.49mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 22 AWG | ||
Minimum Wire Size AWG 28 AWG | ||
The TE Connectivity 204370-2 is a pin contact from the HDP-22 series. This crimp contact is MADE from nickel with gold plating. It is designed to snap-fit into your chosen housing for easy assembly. The contact is then crimped to a wire with a size of 0.08-0.4mm² (28-22AWG).
• Contact size: 22
• 5A contact current rating
• Pin diameter: 0.03 mm
Versions Available:
(135-5174) – bag of 1000
(718-4004) – single
AMPLIMITE D-Sub Connector, Series 90, Military Spec, Mil-C-24308 and Mil-C-39029 Contacts
AMPLIMITE size 22 crimp snap-in pin and socket contacts for AMPLIMITE series 90 Mil-C-24308 military spec d-sub connectors. These size 22 crimp snap-in pin and socket contacts are MADE from gold plated copper alloy with a 0.030mm post diameter and accept a wire size of 0.08 to 0.40mm2 (AWG 28-22) and an insulation diameter of 0.054mm.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 28 AWG
