TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 718-3941
- Distrelec Article No.:
- 302-23-893
- Mfr. Part No.:
- 1658679-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-3941
- Distrelec Article No.:
- 302-23-893
- Mfr. Part No.:
- 1658679-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-2 | |
| Housing Material | Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HDP-22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-2 | ||
Housing Material Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series AMPLIMITE HDP-22 | ||
AMPLIMITE D-Sub Connector, HDP-22 Snap-In Contact Series, Shielding Hardware Enclosure Kits
AMPLIMITE d-sub connector HDP-22 snap-in contact series shielding hardware enclosure kits. Each kit contains a connector with a tin plated steel Shell and 94V-0 black thermoplastic insert, tin plated steel inner and outer shields a black PVC enclosure and two zinc alloy jackscrews.
HDP-22 d-sub connector kits stock number 718-3953 and 718-3941 accept a recommended cable outer diameter of 4.83 to 8.38mm, stock number 719-9725 5.51 to 11.05mm diameter and stock number 719-9728 8.59 to 12.45mm diameter.
HDP-22 d-sub connector kits stock number 718-3953 and 718-3941 accept a maximum inner cable bundle diameter (max. cable diameter after jacket and braid are removed) of 8.39mm, stock number 719-9725 8.89mm diameter and stock number 719-9728 11.43mm diameter.
HDP-22 d-sub connector socket kit stock number 782-9558 accepts a recommended cable outer diameter of 8.59 to 14.28mm, stock numbers 782-9524 and 782-9530 4.83 to 8.38mm and stock number 782-6149 5.51 to 11.05mm diameter.
The size 22 DF contacts for these AMPLIMITE HDP-22 d-sub connector kits must be ordered separately, please see stock numbers 314-8026 and 680-9692 typically. The ferrules must also be ordered separately, please see stock numbers 301-8199 and 717-4669 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
For male screw retainers see stock numbers 450-9208 and 717-4498 typically
For female screwlocks see stock numbers 717-4543, 450-9270 and 717-4533 typically
For locking post assembly see stock number 450-9365
For 2 piece spring latch see stock number 450-9321
For female screwlocks see stock numbers 717-4543, 450-9270 and 717-4533 typically
For locking post assembly see stock number 450-9365
For 2 piece spring latch see stock number 450-9321
Related links
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity HDP-22 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 78 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 90 26 Way Straight Cable D-Sub Connector Male
