TE Connectivity Amplimite 90 26 Way Straight Cable D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$41.94

(exc. GST)

$46.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 73 unit(s) shipping from 27 November 2026
  • Plus 13 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$41.94-
13 - 24$41.241%
25 +$40.513%

*price indicative

RS Stock No.:
756-7106
Mfr. Part No.:
1757823-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

26

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Gender

Male

Connector Type D

High Density D-Sub

D-Sub Shell Size

DS-2

Housing Material

Galvanised Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

Amplimite 90

Contact Plating

Gold over Nickel

Contact Size

20

COO (Country of Origin):
MX

AMPLIMITE D-Sub connector, Series 90, Military Spec, MIL-C-24308


AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium plated steel shells (part numbers 2045xx-1) or zinc plated steel shells (part numbers 175782x-1) whilst stock number 718-3865 has a gold plated brass shell. All versions of these MIL Spec d-sub connectors have black PPS GST-40F inserts as per MIL-M-24519, 3.05mm mounting holes and retention clips. The size 22 contacts for these series 90 d-sub military Mil Spec cable connectors are not supplied and must be ordered separately, see stock number 718-4004 for crimp pin contacts and stock number 718-4001 for crimp socket contacts. The series 90 military spec d-sub cable connectors will mate with any other connector that has the same insert arrangement.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Each (Supplied in a Box)
$45.09
Each (In a Box of 50)
$41.929
Each
$45.09
Each (Supplied in a Box)
$33.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy