TE Connectivity Amplimite HD-20 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-3613
Mfr. Part No.:
7-1393740-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Housing Material

PBT

Length

39.52mm

Width

12.6mm

Depth

12.93mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

Amplimite HD-20

Dimensions

39.52 x 12.6 x 12.93mm

Related links