TE Connectivity, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 718-2623
- Mfr. Part No.:
- 1-1337630-0
- Brand:
- TE Connectivity
117 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.65
(exc. GST)
$16.11
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $14.65 |
15 - 49 | $14.28 |
50 - 99 | $13.93 |
100 - 249 | $13.58 |
250 + | $13.25 |
- RS Stock No.:
- 718-2623
- Mfr. Part No.:
- 1-1337630-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Type N Plugs and Jacks
A range of 50 Ohm type N RF straight and right angled coaxial plugs with hex crimp cable terminations, nickel plated brass bodies, PTFE dielectric and gold plated brass contact.
Stock numbers 680-7434 and 680-7466 are for use with RG-8 A/U, RG-213/U, URM 67, KX 4 cable types
Stock number 718-2623 is for use with RG-9 B/U, RG-214/U, URM 91, KX 13 and KX 24 cable types
Stock numbers 680-7434 and 680-7466 are for use with RG-8 A/U, RG-213/U, URM 67, KX 4 cable types
Stock number 718-2623 is for use with RG-9 B/U, RG-214/U, URM 91, KX 13 and KX 24 cable types
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG214/U, RG9 B/U |
Operating Frequency | 0 to 11GHz |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- TE Connectivity, Plug Cable Mount N Connector, 50Ω, Solder...
- TE Connectivity, Plug Cable Mount N Connector, 50Ω, Crimp...
- TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Through Hole...
- TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Clamp...
- TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- TE Connectivity, Plug Cable Mount SMA Connector, 50Ω, Crimp...
- TE Connectivity, Plug Cable Mount, 75Ω, Solder Termination, Straight Body
- TE Connectivity, Plug Cable Mount BNC Connector, 75Ω, Crimp...