- RS Stock No.:
- 680-7466
- Mfr. Part No.:
- 1-1337626-0
- Brand:
- TE Connectivity
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.98
(exc. GST)
$49.48
(inc. GST)
Units | Per unit |
1 - 6 | $44.98 |
7 - 12 | $44.72 |
13 + | $43.86 |
- RS Stock No.:
- 680-7466
- Mfr. Part No.:
- 1-1337626-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity Type N Plugs and Jacks
A range of 50 Ohm type N RF straight and right angled coaxial plugs with hex crimp cable terminations, nickel plated brass bodies, PTFE dielectric and gold plated brass contact.
Stock numbers 680-7434 and 680-7466 are for use with RG-8 A/U, RG-213/U, URM 67, KX 4 cable types
Stock number 718-2623 is for use with RG-9 B/U, RG-214/U, URM 91, KX 13 and KX 24 cable types
Stock numbers 680-7434 and 680-7466 are for use with RG-8 A/U, RG-213/U, URM 67, KX 4 cable types
Stock number 718-2623 is for use with RG-9 B/U, RG-214/U, URM 91, KX 13 and KX 24 cable types
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG213/U, RG8 A/U |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 50Ω Solder Termination, Right Angle Body
- TE Connectivity 75Ω, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity 50Ω Solder Termination, Straight Body
- TE Connectivity 75Ω Straight Body