TE Connectivity Straight RF Adapter SMA Plug to N Plug 18GHz
- RS Stock No.:
- 718-2588
- Mfr. Part No.:
- 1057367-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-2588
- Mfr. Part No.:
- 1057367-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | SMA Plug to N Plug | |
| Adapter Type A | SMA | |
| Adapter Type B | N | |
| Gender A | Male | |
| Gender B | Male | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Length | 32.5mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type SMA Plug to N Plug | ||
Adapter Type A SMA | ||
Adapter Type B N | ||
Gender A Male | ||
Gender B Male | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Length 32.5mm | ||
Contact Material Beryllium Copper | ||
Related links
- TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to N Socket 18GHz
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
- TE Connectivity Straight RF Adapter OSP Socket to SMA Socket
- TE Connectivity Straight RF Adapter OSM Socket to OSN Socket
