TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal, 13 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 718-1190
- Mfr. Part No.:
- 1-963735-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$19.20
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Plus 70 unit(s) shipping from 20 April 2026
- Final 260 unit(s) shipping from 27 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 440 | $1.92 | $19.20 |
| 450 - 890 | $1.905 | $19.05 |
| 900 + | $1.847 | $18.47 |
*price indicative
- RS Stock No.:
- 718-1190
- Mfr. Part No.:
- 1-963735-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | AMP MCP 6.3/4.8K Connector Housing | |
| Current | 40A | |
| Series | AMP MCP 6.3/4.8K | |
| Minimum Wire Size AWG | 13AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 17AWG | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With AMP MCP 6.3/4.8K Connector Housing | ||
Current 40A | ||
Series AMP MCP 6.3/4.8K | ||
Minimum Wire Size AWG 13AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 17AWG | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Length 9.5mm | ||
TE Connectivity MCP 6.3/4.8K Standard Tab Timer Contacts (STC)
MCP 6.3/4.8K standard tab timer contacts (STC) with symmetrical cantilever steel top springs and a mating interface area of 5.80 x 0.80mm. These standard tab timer contacts mate with the MCP 6.3/4.8K contact system but can also be used within the Standard Power Timer connector system. For suitable hand crimp tool for stock numbers 718-1190 and 731-3079 see stock number 459-6252.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity, AMP MCP 6.3/4.8K Tin Plated 180° Female 2 Way Terminal for use with AMP MCP 6.3/4.8K Series
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 15 AWG Max
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 17 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
