Hirose DF57 Series Female PCB Connector Contact
- RS Stock No.:
- 716-0629
- Mfr. Part No.:
- DF57-2830SCF
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-0629
- Mfr. Part No.:
- DF57-2830SCF
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Series | DF57 | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Series DF57 | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Related links
- Hirose DF57 Series Female Crimp Terminal 32 AWG Max
- FCI 77138 Series Female PCB Connector Contact
- JST VH Series Female PCB Connector Contact
- HARWIN M30 Series Female PCB Connector Contact
- HARWIN D01 Series Female PCB Connector Contact, Solder Termination
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
