TE Connectivity Straight 50Ω RF Adapter N Socket to N Socket 11GHz

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
713-0707
Mfr. Part No.:
1-1814407-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

N Socket to N Socket

Adapter Type A

N

Adapter Type B

N

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold over Copper

Length

44.5mm

Contact Material

Brass

TE Connectivity Type N RF Coaxial Adapters


Type N RF coaxial 50 ohm jack to jack adapters with a nickel plated brass body, PTFE dielectric and gold plated brass contact. Stock number 713-0707 is panel mounting and has a flange with 4 x 3.2mm diameter mounting holes.


TE Connectivity N Series RF Coaxial Connectors


For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue

Related links