TE Connectivity, Mini DIN 6 Pole Right Angle Miniature DIN Socket, 1A, 30V ac, Keyed, Through Hole Female
- RS Stock No.:
- 710-5613
- Distrelec Article No.:
- 303-06-439
- Mfr. Part No.:
- 5749231-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$8.51
(exc. GST)
$9.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.51 |
| 10 - 49 | $8.41 |
| 50 - 99 | $8.13 |
| 100 - 249 | $7.91 |
| 250 + | $7.74 |
*price indicative
- RS Stock No.:
- 710-5613
- Distrelec Article No.:
- 303-06-439
- Mfr. Part No.:
- 5749231-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | DIN Socket | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Size | Miniature | |
| Connector Gender | Female | |
| Mating Type | Keyed | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Mini DIN | |
| Pole Format | 6 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type DIN Socket | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Size Miniature | ||
Connector Gender Female | ||
Mating Type Keyed | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 30V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Mini DIN | ||
Pole Format 6 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
TE Connectivity Mini DIN Shielded Miniature Circular DIN Connectors
Mini DIN shielded miniature circular DIN receptacle style connectors with black thermoplastic GF housings and gold plated contacts. These PCB mount Mini DIN shielded miniature circular DIN connectors have tin over nickel shielding and are available as right angle PCB through hole mounting or vertical PCB through hole mounting. Several versions are available;
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips
Polarized and keyed to prevent mismating
Housings made of 94V-0 rated thermoplastic, IR reflow compatible
Receptacles accept plug connectors with or without latches
TE Connectivity Range
Related links
- TE Connectivity 1A Keyed, Through Hole Female
- TE Connectivity 1A Keyed, Through Hole Female
- TE Connectivity 0.5A Keyed, Through Hole Female
- Lumberg 1A Through Hole Female
- Lumberg 1A Through Hole Female
- Lumberg 1A Through Hole Female
- RS PRO 2A Push-in, Through Hole Female
- TE Connectivity 4 Pole Miniature Din Socket 30 V ac Through Hole