Vishay, 15V Zener Diode 5% 1 W SMT 2-Pin MELF
- RS Stock No.:
- 710-4051
- Mfr. Part No.:
- ZM4744A-GS08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.40
(exc. GST)
$11.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.416 | $10.40 |
| 50 - 100 | $0.253 | $6.33 |
| 125 - 225 | $0.252 | $6.30 |
| 250 - 475 | $0.204 | $5.10 |
| 500 + | $0.156 | $3.90 |
*price indicative
- RS Stock No.:
- 710-4051
- Mfr. Part No.:
- ZM4744A-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 15V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | MELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 17mA | |
| Maximum Zener Impedance | 14Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 5.2 x 2.6 x 2.6mm | |
| Minimum Operating Temperature | -65 °C | |
| Automotive Standard | AEC-Q101 | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 15V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type MELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 17mA | ||
Maximum Zener Impedance 14Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 5.2 x 2.6 x 2.6mm | ||
Minimum Operating Temperature -65 °C | ||
Automotive Standard AEC-Q101 | ||
Maximum Operating Temperature +175 °C | ||
Related links
- Vishay, 15V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- Panasonic, 15V Zener Diode 5% 1 W SMT 2-Pin Mini2 F3 B
- Vishay, 12V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 30V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 5.6V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 3.3V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 10V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 13V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
