TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 284512-2
- RS Stock No.:
- 710-0390
- Mfr. Part No.:
- 284512-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.42
(exc. GST)
$10.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 620 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 70 | $0.942 | $9.42 |
| 80 - 140 | $0.918 | $9.18 |
| 150 + | $0.905 | $9.05 |
*price indicative
- RS Stock No.:
- 710-0390
- Mfr. Part No.:
- 284512-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
TE Connectivity 3.5mm TERMI-BLOK Right Angle Closed End Header Terminal Blocks
TERMI-BLOK 3.5mm right angle mount closed end PCB Terminal Block headers with polarization keying slots. These TERMI-BLOK 3.5mm PCB Terminal Block headers are MADE from green polyamide 6.6 GF
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Related links
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Plug Screw
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Right Angle Plug Screw
- TE Connectivity Buchanan Right Angle Plug Screw
