TE Connectivity, 3.5mm Pitch, Buchanan, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 710-0387
- Mfr. Part No.:
- 284514-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$11.86
(exc. GST)
$13.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 70 | $1.186 | $11.86 |
| 80 - 140 | $1.159 | $11.59 |
| 150 + | $1.139 | $11.39 |
*price indicative
- RS Stock No.:
- 710-0387
- Mfr. Part No.:
- 284514-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Series | Buchanan | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 11.0A | |
| Voltage Rating | 300 V ac | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Series Buchanan | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 11.0A | ||
Voltage Rating 300 V ac | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
TE Connectivity 3.5mm TERMI-BLOK Vertical Closed End Header Terminal Blocks
TERMI-BLOK 3.5mm vertical mount closed end PCB terminal block headers with polarization keying slots. These TERMI-BLOK 3.5mm PCB terminal block headers are made from green polyamide 6.6 GF
Standards
UL 94V-0
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Related links
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Right Angle Plug Screw
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angle Header Solder
